
Comair Rotron 19031520A technical specifications.
| Airflow | 325CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 175.5mm |
| Length | 175.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 33.6W |
| Noise | 65.2dBA |
| RPM | 3275RPM |
| Series | Tarzan |
| Termination | 2 Wire Leads |
| Weight | 5lb |
| Width | 111.8mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19031520A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.