
Axial DC fan with ball bearing, operating at 24V (12V to 28V range). Delivers 550 CFM airflow with a maximum speed of 1650 RPM. Features a 60,000-hour lifespan and operates within a temperature range of 14°C to 158°C. Power dissipation is 29W, with a current rating of 1.2A. Dimensions are 254 x 88.9mm, terminated with 2 wire leads.
Comair Rotron 19031573A technical specifications.
| Airflow | 550CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.2A |
| Lead Free | Lead Free |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 29W |
| Package Quantity | 1 |
| RPM | 1650RPM |
| Series | Caravel |
| Termination | 2 Wire Leads |
| Weight | 4.4lb |
| Width | 88.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Comair Rotron 19031573A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
