The DIPLOMAT Series fan features a ball bearing design and operates at a maximum speed of 3400RPM. It has a current rating of 1.1A and a maximum power dissipation of 26W. The fan's operating temperature range is from 14°C to 158°C. It is available in a package quantity of 5 units.
Comair Rotron 19031605A technical specifications.
| Airflow | 175CFM |
| Bearing Type | Ball |
| Current Rating | 1.1A |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 26W |
| Noise | 57.1dBA |
| Package Quantity | 5 |
| RPM | 3400RPM |
| Series | DIPLOMAT |
| Termination | 2 Wire Leads |
| Weight | 1.5lb |
| Width | 91mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19031605A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
