High-performance axial fan, 127mm x 38.1mm, delivering 150 CFM airflow at 3200 RPM. Features durable ball bearings for reliable operation across a temperature range of 14°C to 158°C. This 24V fan offers a maximum power dissipation of 15W with a noise level of 53.6dBA. Equipped with 3-wire leads for termination and a lead-free construction.
Comair Rotron 19031636A technical specifications.
| Airflow | 150CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 15W |
| Noise | 53.6dBA |
| RPM | 3200RPM |
| Series | Galaxy |
| Termination | 3 Wire Leads |
| Weight | 1.4lb |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19031636A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.