Comair Rotron 19031660A technical specifications.
| Airflow | 292CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Power Dissipation | 41.4W |
| Noise | 56.6dBA |
| RPM | 3400RPM |
| Series | Falcon AC |
| Weight | 2.8lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19031660A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.