Comair Rotron 19031706A technical specifications.
| Airflow | 50CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 79.8mm |
| Length | 79.8mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.7W |
| Noise | 55.4dBA |
| RPM | 4900RPM |
| Series | Sprite |
| Termination | 3 Wire Leads |
| Weight | 1.1lb |
| Width | 41.8mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19031706A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.