Comair Rotron 19031765A technical specifications.
| Airflow | 12CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 190mA |
| Max Power Dissipation | 1W |
| Noise | 28.5dBA |
| Package Quantity | 40 |
| RPM | 3500RPM |
| Series | Flight II 60 |
| Termination | 2 Wire Leads |
| Weight | 0.243lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19031765A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.