Comair Rotron 19031767A technical specifications.
| Airflow | 550CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 30.2W |
| Noise | 49.1dBA |
| RPM | 1640RPM |
| Series | Caravel |
| Termination | 2 Wire Leads |
| Weight | 4.4lb |
| Width | 88.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Comair Rotron 19031767A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.