Comair Rotron 19031769A technical specifications.
| Airflow | 325CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.6A |
| Height | 175.5mm |
| Lead Free | Lead Free |
| Length | 175.5mm |
| Life (Hours) | 35000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 36W |
| Noise | 65.2dBA |
| Package Quantity | 5 |
| RPM | 3250RPM |
| Series | Tarzan |
| Termination | 2 Wire Leads |
| Weight | 5lb |
| Width | 111.8mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19031769A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.