Comair Rotron 19031841A technical specifications.
| Airflow | 298CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150.4mm |
| Length | 171.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 34.6W |
| Noise | 57.1dBA |
| RPM | 3400RPM |
| Series | Maltese |
| Termination | 2 Wire Leads |
| Weight | 1.8lb |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Comair Rotron 19031841A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.