
AC axial fan featuring ball bearing construction for enhanced durability. Delivers 300 CFM airflow at 3400 RPM, operating at 115V. Offers a maximum power dissipation of 41.4W and a noise level of 59 dBA. Dimensions are 150.37 x 171.45 x 54.99mm, with a weight of 2.3lb. Suitable for operation within a temperature range of 14°C to 158°C.
Comair Rotron 19031842A technical specifications.
| Airflow | 300CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 41.4W |
| Noise | 59dBA |
| RPM | 3400RPM |
| Series | Maltese AC |
| Weight | 2.3lb |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Comair Rotron 19031842A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
