
Axial AC fan featuring ball bearing construction for enhanced durability. Delivers 300 CFM airflow at 3400 RPM, operating at 230V. Maximum power dissipation is 41.4W, with noise levels reaching 59 dBA. Designed for operation within a temperature range of 14°C to 158°C. Dimensions are 150.37 x 171.45 x 55mm, with a weight of 2.3lb. This lead-free component is suitable for general thermal management applications.
Comair Rotron 19031844A technical specifications.
| Airflow | 300CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 41.4W |
| Noise | 59dBA |
| RPM | 3400RPM |
| Series | Maltese AC |
| Weight | 2.3lb |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Comair Rotron 19031844A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
