High-performance axial DC fan with ball bearing for reliable operation. Delivers 300 CFM airflow at 3400 RPM, with a noise level of 57.1 dBA. Operates within a temperature range of 14°C to 158°C, consuming a maximum of 36W. Features 2 wire lead termination and measures 171.5mm in length, 150.4mm in height, and 55mm in width.
Comair Rotron 19031856A technical specifications.
| Airflow | 300CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150.4mm |
| Length | 171.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 36W |
| Noise | 57.1dBA |
| RPM | 3400RPM |
| Series | Maltese |
| Termination | 2 Wire Leads |
| Weight | 1.8lb |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Comair Rotron 19031856A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.