High-performance axial DC fan featuring ball bearing construction for enhanced durability. Delivers 300 CFM airflow with a maximum operating speed of 3450 RPM. Operates across a voltage range of 12V to 28V, with a nominal 24V rating, and a maximum power dissipation of 35.5W. Noise level is 57.1 dBA, with an operating temperature range of 14°C to 158°C. Dimensions are 171.5mm length, 150.4mm height, and 55mm width.
Comair Rotron 19031897A technical specifications.
| Airflow | 300CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150.4mm |
| Length | 171.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 35.5W |
| Noise | 57.1dBA |
| RPM | 3450RPM |
| Series | Maltese |
| Weight | 1.8lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19031897A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.