Comair Rotron 19031927A technical specifications.
| Airflow | 300CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 720mA |
| Height | 150.4mm |
| Length | 171.5mm |
| Life (Hours) | 76000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 35W |
| Noise | 57.1dBA |
| Package Quantity | 10 |
| RPM | 3400RPM |
| Series | Maltese |
| Termination | 3 Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19031927A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.