Comair Rotron 19032002A technical specifications.
| Airflow | 35CFM |
| Approvals | UL, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 130mA |
| Height | 79.8mm |
| Lead Free | Lead Free |
| Length | 79.8mm |
| Max Power Dissipation | 3W |
| Noise | 47.6dBA |
| Package Quantity | 1 |
| RPM | 3500RPM |
| Series | Sprite |
| Weight | 1.1lb |
| Width | 41.8mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19032002A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.