Comair Rotron 19032105A technical specifications.
| Airflow | 110CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 230mA |
| Height | 119.1mm |
| Lead Free | Lead Free |
| Length | 119.1mm |
| Max Power Dissipation | 6.5W |
| Noise | 50dBA |
| Package Quantity | 1 |
| RPM | 3100RPM |
| Series | Muffin XL |
| Termination | 3 Wire Leads |
| Weight | 1.3lb |
| Width | 39.1mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19032105A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.