Comair Rotron 19032127A technical specifications.
| Airflow | 34CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Max Power Dissipation | 3.3W |
| Noise | 40.9dBA |
| RPM | 3440RPM |
| Series | Sprint |
| Termination | 2 Wire Leads |
| Weight | 0.397lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19032127A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.