Comair Rotron 19032142A technical specifications.
| Airflow | 60CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Max Power Dissipation | 2.4W |
| Noise | 39.7dBA |
| RPM | 2170RPM |
| Series | Muffin |
| Termination | 2 Wire Leads |
| Weight | 0.529lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19032142A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.