Comair Rotron 19032179A technical specifications.
| Airflow | 26CFM |
| Approvals | UL, CE |
| Bearing Type | Sleeve |
| Package/Case | 120 |
| Current Rating | 480mA |
| Height | 120.7mm |
| Length | 120.7mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11.5W |
| Noise | 51.2dBA |
| Package Quantity | 20 |
| RPM | 3100RPM |
| Series | Biscuit |
| Termination | 2 Wire Leads |
| Weight | 0.619lb |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19032179A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.