
Centrifugal DC blower featuring ball bearing for enhanced durability. Delivers 60 CFM airflow at 2500 RPM, operating within a 12V to 28V range with a 1.25A current rating. This lead-free component offers a maximum power dissipation of 30W and produces 57 dBA noise. Dimensions include a height of 161.3mm, length of 160.7mm, and width of 50.2mm, with a weight of 2.1lb. Termination is via 2 wire leads.
Comair Rotron 19032183A technical specifications.
| Airflow | 60CFM |
| Bearing Type | Ball |
| Current Rating | 1.25A |
| Height | 161.3mm |
| Lead Free | Lead Free |
| Length | 160.7mm |
| Max Power Dissipation | 30W |
| Noise | 57dBA |
| Package Quantity | 20 |
| RPM | 2500RPM |
| Series | Spinnaker |
| Termination | 2 Wire Leads |
| Weight | 2.1lb |
| Width | 50.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Comair Rotron 19032183A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
