Comair Rotron 19032208A technical specifications.
| Airflow | 102CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Max Power Dissipation | 6.7W |
| Noise | 47.8dBA |
| RPM | 3700RPM |
| Series | Muffin |
| Termination | 2 Wire Leads |
| Weight | 0.529lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19032208A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.