Comair Rotron 19032364A technical specifications.
| Airflow | 60CFM |
| Bearing Type | Ball |
| Height | 161.3mm |
| Length | 160.7mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 30W |
| Noise | 57dBA |
| RPM | 2500RPM |
| Series | Spinnaker |
| Termination | 3 Wire Leads |
| Weight | 2.1lb |
| Width | 50.2mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19032364A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.