Comair Rotron 19032397A technical specifications.
| Airflow | 20CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 190mA |
| Lead Free | Lead Free |
| Life (Hours) | 55000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.4W |
| Noise | 40.9dBA |
| Package Quantity | 1 |
| RPM | 2050RPM |
| Series | Sprint |
| Termination | 2 Wire Leads |
| Weight | 0.397lb |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19032397A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.