
Axial DC fan featuring ball bearing construction for enhanced durability. Delivers 110 CFM airflow at 2900 RPM. Operates from 12V to 28V with a 290mA current rating and 7W maximum power dissipation. Noise level is 49.5 dBA. Dimensions are 119.99 x 119.99 x 38.1mm, terminated with 2 wire leads.
Comair Rotron 19032526A technical specifications.
| Airflow | 110CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 290mA |
| Lead Free | Lead Free |
| Max Power Dissipation | 7W |
| Noise | 49.5dBA |
| Package Quantity | 20 |
| RPM | 2900RPM |
| Series | Muffin XP |
| Termination | 2 Wire Leads |
| Weight | 0.551lb |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Comair Rotron 19032526A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.