Comair Rotron 19032527A technical specifications.
| Airflow | 110CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.4W |
| Noise | 49.1dBA |
| RPM | 2900RPM |
| Series | Muffin XP |
| Termination | 2 Wire Leads |
| Weight | 0.551lb |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19032527A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.