Comair Rotron 19032602A technical specifications.
| Airflow | 1.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Power Dissipation | 800mW |
| Noise | 15.6dBA |
| RPM | 8000RPM |
| Series | Flight LT |
| Termination | 2 Wire Leads |
| Weight | 0.016lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19032602A to view detailed technical specifications.
No datasheet is available for this part.