Comair Rotron 19032648A technical specifications.
| Airflow | 9.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Power Dissipation | 1W |
| Noise | 28.6dBA |
| RPM | 3800RPM |
| Series | Flight LT |
| Termination | 2 Wire Leads |
| Weight | 0.053lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19032648A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.