Comair Rotron 19032686A technical specifications.
| Airflow | 17CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.6W |
| Noise | 32.4dBA |
| RPM | 4500RPM |
| Series | Flight LT 60 |
| Termination | 2 Wire Leads |
| Weight | 0.084lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19032686A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.