Comair Rotron 19032736A technical specifications.
| Airflow | 38CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 3W |
| Noise | 34.4dBA |
| RPM | 3010RPM |
| Series | Flight LT 80 |
| Termination | 2 Wire Leads |
| Weight | 0.19lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19032736A to view detailed technical specifications.
No datasheet is available for this part.