
Comair Rotron 19032744A technical specifications.
| Airflow | 37.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.4W |
| Noise | 35.8dBA |
| RPM | 3010RPM |
| Series | Flight LT 80 |
| Termination | 2 Wire Leads |
| Weight | 0.19lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19032744A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
