Comair Rotron 19032768A technical specifications.
| Airflow | 50CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.6W |
| Noise | 35dBA |
| RPM | 3000RPM |
| Series | Flight LT 90 |
| Termination | 2 Wire Leads |
| Weight | 0.222lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19032768A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.