
Comair Rotron 19032859A technical specifications.
| Airflow | 23CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4W |
| Package Quantity | 40 |
| RPM | 5930RPM |
| Series | Flight II 60 |
| Termination | 2 Wire Leads |
| Weight | 0.244lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19032859A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
