
Axial AC fan featuring ball bearing for enhanced durability. Delivers 868 CFM airflow at 2400 RPM, with a maximum power dissipation of 115W. Operates within a temperature range of 14°C to 158°C, producing 60dBA noise. Dimensions are 254mm x 107mm, terminated with 2 wire leads.
Comair Rotron 19039305A technical specifications.
| Airflow | 868CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 115W |
| Noise | 60dBA |
| RPM | 2400RPM |
| Series | Caravel XL AC |
| Termination | 2 Wire Leads |
| Weight | 4.4lb |
| Width | 107mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19039305A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
