
Axial DC fan delivering 128 CFM airflow at 3600 RPM. Features ball bearing for durability and operates within a 24V to 56V input range, with a nominal 48V rating. Noise level is 53.2 dBA, and the unit has a maximum power dissipation of 7.7W. Dimensions are 119.1mm (length) x 119.1mm (height) x 39.1mm (width). Approvals include UL and CE, with lead-free construction.
Comair Rotron 19039646A technical specifications.
| Airflow | 128CFM |
| Approvals | UL, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 160mA |
| Height | 119.1mm |
| Lead Free | Lead Free |
| Length | 119.1mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.7W |
| Noise | 53.2dBA |
| Package Quantity | 1 |
| RPM | 3600RPM |
| Series | Muffin XL |
| Termination | 3 Wire Leads |
| Width | 39.1mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19039646A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
