Axial fan, 171.4mm x 50.8mm, delivering 300 CFM airflow at 4450 RPM. Features ball bearing for durability and wire lead termination. Operates within a temperature range of 14°C to 158°C, with a maximum power dissipation of 35W and a current rating of 1.45A. Noise level is 59.9 dBA.
Comair Rotron 19039695A technical specifications.
| Airflow | 300CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.45A |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 35W |
| Noise | 59.9dBA |
| Package Quantity | 1 |
| RPM | 4450RPM |
| Series | Patriot |
| Termination | Wire Leads |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19039695A to view detailed technical specifications.
No datasheet is available for this part.