Comair Rotron 19039842A technical specifications.
| Airflow | 250CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 30.7W |
| Noise | 67.2dBA |
| RPM | 3250RPM |
| Series | DIPLOMAT |
| Termination | 3 Wire Leads |
| Weight | 2.5lb |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19039842A to view detailed technical specifications.
No datasheet is available for this part.