Comair Rotron 19039858A technical specifications.
| Airflow | 250CFM |
| Bearing Type | Ball |
| Max Power Dissipation | 23W |
| Noise | 53.7dBA |
| RPM | 1850RPM |
| Series | DIPLOMAT |
| Termination | 3 Wire Leads |
| Weight | 2.2lb |
| Width | 69mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19039858A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.