Comair Rotron 19039859A technical specifications.
| Airflow | 300CFM |
| Bearing Type | Ball |
| Max Power Dissipation | 30W |
| Noise | 57.6dBA |
| RPM | 2150RPM |
| Series | DIPLOMAT |
| Termination | 3 Wire Leads |
| Weight | 2.2lb |
| Width | 69mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19039859A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.