Comair Rotron 19040451A technical specifications.
| Airflow | 250CFM |
| Bearing Type | Ball |
| Current Rating | 650mA |
| Max Power Dissipation | 31.2W |
| Noise | 67.2dBA |
| Package Quantity | 10 |
| Ratings | IP55, Water Resistant |
| RPM | 2980RPM |
| Series | DIPLOMAT |
| Termination | 3 Wire Leads |
| Weight | 2.4lb |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19040451A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.