Comair Rotron 19040965A technical specifications.
| Airflow | 1050CFM |
| Bearing Type | Ball |
| Current Rating | 2.6A |
| Max Power Dissipation | 125W |
| Noise | 78dBA |
| Package Quantity | 1 |
| RPM | 1900RPM |
| Series | DIPLOMAT |
| Termination | 3 Wire Leads |
| Weight | 3.5lb |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19040965A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.