
Axial DC fan with ball bearing construction, operating from 12V to 28V with a nominal 24V rating. Delivers 345 CFM airflow at 4000 RPM, producing 60.6 dBA noise. Features a maximum power dissipation of 41W and operates within a temperature range of 14°C to 158°C. Dimensions are 171.5mm length, 150.4mm height, and 55mm width, with rectangular termination.
Comair Rotron 19041196A technical specifications.
| Airflow | 345CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150.4mm |
| Lead Free | Lead Free |
| Length | 171.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 41W |
| Noise | 60.6dBA |
| RPM | 4000RPM |
| Series | Maltese |
| Termination | Rectangular |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19041196A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
