
High-performance axial fan delivering 300 CFM airflow. Features durable ball bearings for extended operational life. Operates efficiently within a wide temperature range of 14°C to 167°C. Maximum power dissipation of 36W with a noise level of 60dBA. Boasts a robust 4560 RPM speed and a substantial 1.8lb weight. Designed with a 50.8mm width for versatile integration.
Comair Rotron 19041286A technical specifications.
| Airflow | 300CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 36W |
| Noise | 60dBA |
| RPM | 4560RPM |
| Series | Major |
| Termination | Rectangular |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19041286A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
