Comair Rotron 28269 technical specifications.
| Width | 41.78 |
| Length | 79.8 |
| Speed | 3250 |
| Height | 79.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Comair Rotron 28269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.