Comair Rotron 476136 technical specifications.
| Package/Case | 062 |
| Finish | Chrome |
| Lead Free | Lead Free |
| Length | 222mm |
| Material | Metal, Steel |
| Mount | Wire |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Tarzan |
| Thickness | 0.7inch |
| Width | 222mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 476136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.