
Comair Rotron 477663 technical specifications.
| Lead Free | Contains Lead |
| Material | Metal |
| Mount | Clip |
| Packaging | Bulk |
| Width | 8.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Comair Rotron 477663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.