Comair Rotron 550272 technical specifications.
| Diameter | 159mm |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Wire |
| Packaging | Bulk |
| Thickness | 7.4mm |
| Width | 161.5mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 550272 to view detailed technical specifications.
No datasheet is available for this part.