
Comair Rotron 552934 technical specifications.
| Diameter | 105mm |
| Lead Free | Lead Free |
| Length | 117mm |
| Material | Metal |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Thickness | 5.08mm |
| Width | 117mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 552934 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.