Comair Rotron 554140 technical specifications.
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Polyurethane |
| Packaging | Bulk |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 554140 to view detailed technical specifications.
No datasheet is available for this part.