Comair Rotron 554146 technical specifications.
| Lead Free | Lead Free |
| Length | 114mm |
| Material | Polyurethane |
| Packaging | Bulk |
| Width | 114mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 554146 to view detailed technical specifications.
No datasheet is available for this part.